Onsemi ADT7421ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7421ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
