
The ADT7461AARMZ is an 8-bit relative humidity sensor from Onsemi, packaged in an MSOP case and suitable for surface mount. Operating over a temperature range of -40°C to 125°C, this device provides a digital output and interfaces via I2C and SMBus. With a maximum supply voltage of 3.6V and an operating supply current of 240uA, this sensor is designed for low-power applications. The device is lead-free and RoHS compliant.
Onsemi ADT7461AARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 220uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461AARMZ to view detailed technical specifications.
No datasheet is available for this part.
