Onsemi ADT7461AARMZ-2REEL technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461AARMZ-2REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
