
The ADT7461AARMZ-2RL is an 8-bit digital temperature sensor from Onsemi. It features an I2C/SMBus interface and operates over a supply voltage range of 3.0 to 3.6V. The device is packaged in a surface mount MSOP package and is capable of withstanding temperatures between -40°C and 125°C. The ADT7461AARMZ-2RL is lead-free and RoHS compliant.
Onsemi ADT7461AARMZ-2RL technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461AARMZ-2RL to view detailed technical specifications.
No datasheet is available for this part.
