
Flexible temperature and voltage monitor and system fan controller for surface mount applications. Features a wide operating temperature range of -40°C to 125°C with a maximum supply voltage of 5.5V and a minimum of 3V. Monitors one voltage with undervoltage and overvoltage thresholds set at 3V and 3.1V respectively, with a typical threshold voltage of 3.05V. Operates with a maximum supply current of 4mA and is packaged in a 5000-unit tape and reel, LFCSP EP package. RoHS compliant and halogen-free.
Onsemi ADT7462ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.05V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7462ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
