Onsemi ADT7463ARQ-REEL technical specifications.
| Package/Case | QSOP |
| Length | 8.66mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | dBCool® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADT7463ARQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
