
Onsemi ADT7463ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7463ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
