Onsemi ADT7467ARQ technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | dBCool® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi ADT7467ARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
