Onsemi ADT7467ARQZ technical specifications.
| Accuracy | 10% |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Height | 0.059inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Supply Current | 3mA |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7467ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
