Onsemi ADT7468ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 8mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7468ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
