Onsemi ADT7473ARQZ-1REEL7 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7473ARQZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.