
Remote thermal monitor and fan controller featuring I2C, SMBus, 2-Wire, Serial, 3-WIRE, and 4-WIRE interfaces. This surface mount component offers precise temperature monitoring with 2.5% accuracy across an operating range of -40°C to 125°C. Designed for efficient operation, it supports supply voltages from 3V to 3.6V. The QSOP package is supplied on tape and reel, and the device is RoHS and Halogen Free compliant.
Onsemi ADT7473ARQZ-REEL technical specifications.
| Accuracy | 2.5% |
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7473ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
