
The ADT7473ARQZ-RL7 digital temperature sensor from Onsemi features an accuracy of 2.5% and operates within a temperature range of -40°C to 125°C. It is available in a QSOP package and is compatible with I2C, SMBus, 2-Wire, Serial, 3-WIRE, and 4-WIRE interfaces. This lead-free device is RoHS compliant and suitable for surface mount applications.
Onsemi ADT7473ARQZ-RL7 technical specifications.
| Accuracy | 2.5% |
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7473ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
