Onsemi ADT7475ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIGITAL |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 1.5mA |
| Output Current | 8mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7475ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
