
The ADT7475ARQZ-RL7 is a digital IC with I2C, SMBus, 2-Wire, 3-Wire, and 4-Wire interfaces, packaged in a QSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 1.5mA. It is lead free and available in a tape and reel packaging with 1000 units per package.
Onsemi ADT7475ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7475ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
