
Digital fan controller with SMBus interface, featuring a 3-wire and 4-wire serial interface. Operates from a 3V to 3.6V supply voltage with a 3mA supply current and 8mA output current. Offers 2.5% accuracy and a wide operating temperature range of -40°C to 125°C. Packaged in a QSOP surface mount case, measuring 8.65mm in length, 3.9mm in width, and 1.5mm in height. This RoHS compliant component is supplied on tape and reel.
Onsemi ADT7476ARQZ-REEL technical specifications.
| Accuracy | 2.5% |
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 8mA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Supply Current | 3mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7476ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
