
The ADT7482ARMZ-RL7 is a humidity sensor with digital output, supporting I2C and SMBus interfaces. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device is mounted using surface mount technology and is available on tape and reel. It is compliant with RoHS regulations.
Onsemi ADT7482ARMZ-RL7 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7482ARMZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
