
The ADT7483AARQZ-RL is a temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 3V and 3.6V. The device is mounted in a QSOP package and is lead-free and halogen-free. It is RoHS compliant and has a low operating supply current of 240uA.
Onsemi ADT7483AARQZ-RL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7483AARQZ-RL to view detailed technical specifications.
No datasheet is available for this part.
