Onsemi ADT7488AARMZ-RL7 technical specifications.
| Package/Case | MSOP |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7488AARMZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
