Onsemi AFGY120T65SPD-B4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi AFGY120T65SPD-B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.