Onsemi AM306223R1DBGEVB technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | I2C |
| Output Current | 800mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AM306223R1DBGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.