Onsemi AMIS30422C422MNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | NMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30422C422MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.