Onsemi AMIS30523C5231G technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 172°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30523C5231G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.