Onsemi AMIS30621C6217G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.78 |
| Package Width (mm) | 7.52 |
| Package Height (mm) | 2.39 |
| Seated Plane Height (mm) | 2.51 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Type | Motor Driver |
| Min Operating Supply Voltage | 6.5V |
| Max Operating Supply Voltage | 29V |
| Maximum Operating Current | 0.8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AMIS30621C6217G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.