
Onsemi AMIS30622C6227G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 800mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30622C6227G to view detailed technical specifications.
No datasheet is available for this part.
