Onsemi AMIS30623C623BRG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30623C623BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.