
The AMIS30624C6244RG is a dual stepper motor driver IC from Onsemi. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device is RoHS compliant and has a maximum supply voltage of 29V. It can supply up to 800mA of current to each output. The motor driver is suitable for surface mount applications.
Onsemi AMIS30624C6244RG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30624C6244RG to view detailed technical specifications.
No datasheet is available for this part.