Onsemi AMIS30624C6245G technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 570mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30624C6245G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
