Onsemi AMIS39100PNPB3G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1R |
| Output Current per Channel | 350mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS39100PNPB3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.