
Fault-tolerant CAN transceiver, operating at 5V, featuring a SOIC package. This half-duplex network interface IC supports a single CAN channel with one driver and one receiver. It operates within a voltage range of 4.75V to 5.25V, drawing a typical supply current of 8mA. The component is RoHS compliant and halogen-free, with a wide operating temperature range from -40°C to 125°C.
Onsemi AMIS41682CANM1G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.011923oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS41682CANM1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
