
Fault-tolerant CAN transceiver, operating at 3.3V, featuring a SOIC-14 package. This network interface IC supports a single driver and receiver, with a wide operating voltage range of 4.75V to 5.25V and a typical supply current of 8mA. Designed for robust communication, it operates from -40°C to 125°C and is both halogen-free and lead-free, ensuring RoHS compliance. The component is supplied in a 55-piece rail/tube package.
Onsemi AMIS41683CANN1G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.011923oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS41683CANN1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
