Onsemi AMIS41683CANN1RG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS41683CANN1RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.