
High-speed CAN transceiver designed for long networks, featuring a 1Mbps data rate. This integrated circuit offers a single driver and receiver within a compact SOIC-8 narrow body package. Operating from a 4.75V to 5.25V supply voltage, it boasts a maximum supply current of 65mA. The component is halogen-free, lead-free, and RoHS compliant, with tin-matte contact plating.
Onsemi AMIS42673ICAG1RG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.019048oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS42673ICAG1RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
