Onsemi AMIS42675ICAA1G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS42675ICAA1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
