Onsemi AMIS42700WCGA4H technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 137.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS42700WCGA4H to view detailed technical specifications.
No datasheet is available for this part.