
Dual CAN transceiver for high-speed, long-network applications. Features a 1Mbps data rate and operates on a 5V supply voltage, with a range of 4.75V to 5.25V. This integrated circuit offers one driver and one receiver, supporting a single CAN interface. Packaged in a wide-body SOIC-20 with tin, matte plating, it operates from -40°C to 125°C and is RoHS compliant.
Onsemi AMIS42770ICAW1G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 7.6mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 137.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Functions | 2 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 137.5mA |
| Supply Voltage-Nom | 5.25V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS42770ICAW1G to view detailed technical specifications.
No datasheet is available for this part.