Onsemi AML2002 technical specifications.
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 220V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 125mV |
| Collector Emitter Voltage (VCEO) | 220mV |
| Collector-emitter Voltage-Max | 220mV |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Material | SILICON |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | AML2002 |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AML2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.