This industrial-grade IC features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.2 volts and a maximum supply voltage of 1.26 volts. The IC is packaged in a 100-pin VFBGA package with a 10x10mm footprint. It meets the AEC-Q100 screening level for automotive applications.
Onsemi AP0201AT2L00XEGA0-DR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Width | 5.85 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AP0201AT2L00XEGA0-DR to view detailed technical specifications.
No datasheet is available for this part.