The AP0201AT2L00XEGA0-TR IC from Onsemi is a specialized analog IC with a JEDEC package code of R-PBGA-B100. It features a 100-terminal design with a bottom terminal position and operates within a temperature range of -40°C to 105°C. This IC is compliant with AEC-Q100 and is available in a VFBGA, BGA100, 10x10, 25 package type. The device has a single function and is designed for industrial applications.
Onsemi AP0201AT2L00XEGA0-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Width | 5.85 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AP0201AT2L00XEGA0-TR to view detailed technical specifications.
No datasheet is available for this part.