Onsemi AP0202AT2L00XPGA0-TR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AP0202AT2L00XPGA0-TR to view detailed technical specifications.
No datasheet is available for this part.