Onsemi AR0132AT6R00XPEA0-TRBR-E technical specifications.
| Type | CMOS |
| Color Sensing | Color|Monochrome |
| Pixel Size | 3.75x3.75um |
| Pin Count | 63 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR0132AT6R00XPEA0-TRBR-E to view detailed technical specifications.
No datasheet is available for this part.