Onsemi AR0135CS2M00SUEA0-DPBR-E technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 3.75x3.75um |
| Image Size | 1280x960Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Max Operating Supply Voltage | 1.95|3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.5V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 63 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR0135CS2M00SUEA0-DPBR-E to view detailed technical specifications.
No datasheet is available for this part.