Onsemi AR0141CS2M00SUEA0-DR-E technical specifications.
| Type | CMOS |
| Color Sensing | Color|Monochrome |
| Pixel Size | 3x3um |
| Image Size | 1280x800Pixels |
| Maximum Clock Frequency | 50MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | < 30,720Pixels |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 63 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR0141CS2M00SUEA0-DR-E to view detailed technical specifications.
No datasheet is available for this part.