Onsemi AR0230CS technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3x3um |
| Image Size | 1928x1088Pixels |
| Maximum Clock Frequency | 48MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 80 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Onsemi AR0230CS to view detailed technical specifications.
No datasheet is available for this part.