Onsemi AR0237IRSH12SHRA0-DR technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3x3um |
| Image Size | 1928x1088Pixels |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 48 |
| Package/Case | PLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR0237IRSH12SHRA0-DR to view detailed technical specifications.
No datasheet is available for this part.