Onsemi AR0330CM1C00SHAA0-DP1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AR0330CM1C00SHAA0-DP1 to view detailed technical specifications.
No datasheet is available for this part.