The ASM161MCUS/T is a commercial temperature, single-channel power management IC from Onsemi. It operates within a temperature range of 0°C to 70°C and is packaged in a 4-pin SOT-143 plastic package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is designed for use in commercial temperature applications and is suitable for a wide range of power management tasks.
Onsemi ASM161MCUS/T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.2955 |
| Length | 2.8575 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM161MCUS/T to view detailed technical specifications.
No datasheet is available for this part.