The ASM1834U is an 8-channel dual power management IC from Onsemi. It operates within a temperature range of -40°C to 85°C and is available in the S-PDSO-G8 package. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The IC is designed for industrial applications and has a pin count of 8.
Onsemi ASM1834U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM1834U to view detailed technical specifications.
No datasheet is available for this part.