1:18 Clock Buffer/Driver IC, designed for low voltage operation from 2.375V to 3.465V. Features LVCMOS input and supports a maximum frequency of 250MHz with a 5.2ns propagation delay. This surface mount component is housed in a 32-lead LQFP package (7x7mm) and operates within a temperature range of -40°C to 85°C. It offers 18 outputs and is RoHS compliant, halogen-free, and lead-free.
Onsemi ASM2I9940LG-32LT technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 60% |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM2I9940LG-32LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.