The ASM3P2274AF-06OR is a single crystal oscillator from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TSOP package. The oscillator operates at a maximum frequency of 120MHz and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.375V. It is RoHS compliant and lead free.
Onsemi ASM3P2274AF-06OR technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2274A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM3P2274AF-06OR to view detailed technical specifications.
No datasheet is available for this part.